Filter Your Search
1 - 2 of 2 results
|
RNR70C3164FMBSL4
Vishay Intertechnologies
|
Check for Price | No | Active | 3.16 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMATICALLY SEALED, PRECISION | 125 °C | NO | 350 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RNR70C3164FMBSL
Vishay Intertechnologies
|
Check for Price | No | Active | 3.16 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 125 °C | NO | 350 V | e0 | MIL-PRF-55182 | 175 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 6.35 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |