Filter Your Search
1 - 6 of 6 results
|
ROS-150+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 1 V | 6.8 MHz/V | 150 MHz | 75 MHz | 9.5 dBm | -80 dBc/Hz | 20 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | |||
|
ROS-1505-519+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 3.9 V | 1 V | 17 MHz/V | 1.505 GHz | 1.505 GHz | -0.5 dBm | -85 dBc/Hz | 35 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | ||||
|
ROS-1500C-219+
Mini-Circuits
|
Check for Price | Yes | Active | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 43 MHz/V | 1.5 GHz | 1.44 GHz | 4.5 dBm | -79 dBc/Hz | 32 mA | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.7mm x 12.7mm x 5.59mm | MINI-CIRCUITS | compliant | EAR99 | ||||||||||
|
ROS-1500
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.5 GHz | 1 kHz | 10 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 500 mV | 40 MHz/V | 1.5 GHz | 1 GHz | 8 dBm | -79 dBc/Hz | 26 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | CASE CK605, 16 PIN | compliant | |||
|
ROS-1500+
Mini-Circuits
|
Check for Price | Yes | Yes | End Of Life | 1 kHz | 10 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 500 mV | 40 MHz/V | 1.5 GHz | 1 GHz | 8 dBm | -79 dBc/Hz | 26 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | |||
|
ROS-150
Mini-Circuits
|
Check for Price | No | No | Obsolete | 150 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 1 V | 6.8 MHz/V | 150 MHz | 75 MHz | 9.5 dBm | -80 dBc/Hz | 20 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown |