Filter Your Search
1 - 10 of 11 results
|
ROS-1000C-319+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1 GHz | 1 kHz | 6 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 5 MHz/V | 1 dBm | -96 dBc/Hz | 35 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | GOLD OVER NICKEL | 12.7mm x 12.7mm x 5.59mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | ||||||
|
ROS-1000C-319R+
Mini-Circuits
|
Check for Price | Yes | Active | 1 GHz | 1 kHz | 6 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 4 MHz/V | 1 dBm | -96 dBc/Hz | 38 mA | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 5.59mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | |||||||||
|
ROS-1000C-519R+
Mini-Circuits
|
Check for Price | Yes | Active | 1 GHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 5 MHz/V | -1 dBm | -98 dBc/Hz | 35 mA | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 5.59mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | |||||||||
|
ROS-100
Mini-Circuits
|
Check for Price | No | No | Obsolete | 100 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 17 V | 500 mV | 5 MHz/V | 100 MHz | 50 MHz | 8.3 dBm | -75 dBc/Hz | 20 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | Mini-Circuits | |||
|
ROS-1005-119+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 27 MHz/V | 1.03 GHz | 995 MHz | 0.5 dBm | -84 dBc/Hz | 32 mA | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | unknown | ||||||||||||
|
ROS-1000V
Mini-Circuits
|
Check for Price | No | No | End Of Life | 1 GHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 500 mV | 16 MHz/V | 1 GHz | 900 MHz | -74 dBc/Hz | 25 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | |||||
|
ROS-1000PV
Mini-Circuits
|
Check for Price | No | No | End Of Life | 1 GHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 38 MHz/V | 1 GHz | 900 MHz | 6 dBm | -80 dBc/Hz | 22 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | CASE CK605, 16 PIN | compliant | ||||
|
ROS-1000C-519+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 5 MHz/V | 1 GHz | 1 GHz | -1 dBm | -98 dBc/Hz | 35 mA | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | 12.7mm x 12.7mm x 5.59mm | MINI-CIRCUITS | unknown | EAR99 | |||||||||||
|
ROS-1000V+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 500 mV | 16 MHz/V | 1 GHz | 900 MHz | -74 dBc/Hz | 25 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | ||||||
|
ROS-1000PV+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 38 MHz/V | 1 GHz | 900 MHz | 6 dBm | -80 dBc/Hz | 22 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 |