Filter Your Search
1 - 2 of 2 results
|
ROS-EDR4268
Mini-Circuits
|
Check for Price | No | No | Active | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 5 V | 500 mV | 31 MHz/V | 489 MHz | 395 MHz | 1 dBm | -77 dBc/Hz | 10 mA | e0 | 85 °C | -55 °C | SURFACE MOUNT | 16 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.572mm | MINI-CIRCUITS | unknown | ||
|
ROS-EDR4268+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 5 V | 500 mV | 31 MHz/V | 489 MHz | 395 MHz | 1 dBm | -77 dBc/Hz | 10 mA | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.572mm | MINI-CIRCUITS | unknown |