Filter Your Search
1 - 2 of 2 results
|
RP1A23D3
Carlo Gavazzi Holding AG
|
$15.7456 | Yes | Active | 10 mA | NO | 4 kV | 3 V | 10 mA | SINGLE | TRIGGER OUTPUT SSR | IEC-55011; IEC-60947-4-3; IEC-61000-4-2,... more | DC | Triac | 70 °C | -20 °C | 1 | 25.4 mm | 43 mm | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.80.00 | THROUGH HOLE MOUNT | ||
|
RP1A23D3M1
Carlo Gavazzi Holding AG
|
$44.4159 | Yes | Active | 10 mA | NO | 4 kV | 5 V | 10 mA | SINGLE | TRIGGER OUTPUT SSR | IEC-55011; IEC-60947-4-3; IEC-61000-4-2,... more | DC | Triac | 70 °C | -20 °C | 1 | 25.4 mm | 43 mm | CARLO GAVAZZI HOLDING AG | compliant | 8541.40.80.00 | THROUGH HOLE MOUNT |