Filter Your Search
1 - 2 of 2 results
|
RP73D2B6R65BTDF
TE Connectivity
|
$0.4765 | Yes | Active | 6.65 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | 3.2mm x 1.6mm x .6mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | ||||
|
RP73D2B6R65BTD
TE Connectivity
|
Check for Price | Yes | Obsolete | 6.65 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |