Filter Your Search
1 - 3 of 3 results
|
RPR-220
ROHM Semiconductor
|
$0.7660 | Yes | Yes | Active | NO | 10 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | SINGLE | 1 | 1 | 300 mV | e1 | 85 °C | -25 °C | THROUGH HOLE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||
|
RPR-220PC30N
ROHM Semiconductor
|
$2.8316 | Yes | Obsolete | NO | 10 µs | 10 mm | 0.08-0.80mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, DARK CURRENT 10 MICRO AMP | 1 | 25 mA | 800 µA | 30 V | 3.8 V | 300 mV | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.9 mm | 6.5 mm | 6.4 mm | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||
|
RPR-220UC30N
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | NO | 10 µs | 6 mm | 6 mm | 0.08-0.80mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 10UA VCE, 0.50UA DARK CURRENT | 1 | 30 mA | 800 µA | 2.6 V | 2 V | 300 mV | e1 | 85 °C | -25 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 4.9 mm | 6.5 mm | 6.4 mm | ROHM CO LTD | compliant | ROHM Semiconductor |