Filter Your Search
1 - 1 of 1 results
|
RPS1C101MCN1GS
Nichicon Corporation
|
$0.7091 | Yes | Yes | Active | 100 µF | 16 V | 320 mA | 20 % | 4141 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 320 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | MATTE TIN | FLAT | 10 mm | 7.7 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00 | Nichicon |