Filter Your Search
1 - 2 of 2 results
|
RR01J200RTB
TE Connectivity
|
$0.0882 | Yes | Yes | Active | 200 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 650 µm | 30 mm | 2.6 mm | 6.8 mm | 6.8mm x 2.6mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
RR01J200RTR
TE Connectivity
|
Check for Price | Yes | Active | 200 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 350 | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | Tin (Sn) | WIRE | 650 µm | 30 mm | 2.6 mm | 6.8 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |