Filter Your Search
1 - 1 of 1 results
|
RR02J82KTB
TE Connectivity
|
Check for Price | Yes | Yes | Active | 82 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 500 | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 30 mm | 3.5 mm | 9 mm | 9mm x 3.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |