Filter Your Search
1 - 3 of 3 results
|
RR0510P-331-D
Susumu Co Ltd
|
$0.0112 | Yes | Yes | Not Recommended | 330 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 350 µm | 1 mm | 500 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | ||||
|
RR0510P331D
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 330 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | METAL FILM | RR | HIGH-PRECISION | YES | 25 V | e3 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | , 0402 | compliant | ||||||||||||||
|
RR0510P331D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 330 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 356 µm | 991 µm | 508 µm | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |