Filter Your Search
1 - 3 of 3 results
|
RR0510P4220D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 422 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 356 µm | 991 µm | 508 µm | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
RR0510P-4220-D
Thin Film Technology Corp (TFT)
|
Check for Price | No | Obsolete | 422 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 25 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD OVER NICKEL | WRAPAROUND | THIN FILM TECHNOLOGY CORP | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RR0510P-4220-D-C
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 422 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | RR | YES | 25 V | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 0402 | compliant |