Filter Your Search
1 - 10 of 31,121 results
|
RS1006FL_R1_00001
PanJit Semiconductor
|
$0.0457 | Yes | Active | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RS1008FL_R1_00001
PanJit Semiconductor
|
$0.0570 | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RS1010FL_R1_00001
PanJit Semiconductor
|
$0.0570 | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RS1002FL_R1_00001
PanJit Semiconductor
|
$0.0586 | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RS1004FL_R1_00001
PanJit Semiconductor
|
$0.0586 | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MURS105T3G
onsemi
|
$0.2419 | Yes | Active | 2 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 40 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | onsemi | SMB | SMB, 2 PIN | 2 | 403A-03 | 1999-01-01 | |||||||||||||||||||||||||||||||||||
|
RS101
Rectron Semiconductor
|
$0.3363 | Yes | Obsolete | 1 A | 1 V | 10 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 30 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 265 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | WIRE | SINGLE | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | Rectron | ROHS COMPLIANT, PLASTIC, RS-1, 4 PIN | 4 | ||||||||||||||||||||||||||||||||||||||||
|
MBRS10H200CT
Taiwan Semiconductor
|
$1.0640 | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 120 A | 1 | Not Qualified | R-PSSO-G2 | e3 | UL RECOGNIZED | 1 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | GREEN, PLASTIC, D2PAK-3 | |||||||||||||||||||||||||||||||||||||||||
|
RCD1014-222-JBW
RCD Components Inc
|
Check for Price | Active | NO | 1 | e3 | 105 °C | -25 °C | 2 | Matte Tin (Sn) | RCD COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 | 10 Ω | 2.2 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 40 | 100 mA | 410 kHz | CYLINDRICAL PACKAGE | YES | RADIAL | WIRE | 1 kHz | 5 % | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS10K4870KBG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | YES | METAL GLAZE/THICK FILM | 155 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | Bulk | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8533.21.00.30 | CHIP | WRAPAROUND | 10 % | RECTANGULAR PACKAGE | 550 µm | 5 mm | 2.5 mm | 750 mW | 70 °C | 487 Ω | FIXED RESISTOR | 2010 | 100 ppm/°C | 200 V |