Filter Your Search
1 - 10 of 16 results
|
2RS232TSMTP
Methode Electronics Inc
|
Check for Price | Obsolete | 32 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 5.4864 mm | 200u inch | 0.181 inch | 0.173 inch | 1.264 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
RS-2-32-T-L
Lapp Group
|
Check for Price | Yes | Obsolete | 32 | 2 | 2.54 mm | 2 | 15 mΩ | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 2 GΩ | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.124 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2RS232T
Methode Electronics Inc
|
Check for Price | Obsolete | 32 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 2.0066 mm | 200u inch | SOLDER | 0.157 inch | 0.177 inch | 1.264 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
SRS232T
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 32 | 2 | 787.4 µm | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | LOCKING | ONE | SOLDER | 0.12 inch | 0.127 inch | 0.496 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
SRS232TSMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 32 | 2 | 787.4 µm | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | LOCKING | ONE | SURFACE MOUNT | 0.12 inch | 0.127 inch | 0.496 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
RS232T
Methode Electronics Inc
|
Check for Price | Obsolete | 32 | 2 | 2.54 mm | 2 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 1.668 N | 5 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.197 inch | 0.331 inch | 0.138 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2RS232TSMTP
Adam Technologies Inc
|
Check for Price | Obsolete | 32 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 5.4864 mm | 200u inch | 0.181 inch | 0.173 inch | 1.264 inch | ADAM TECH | unknown | |||||||||||||||
|
RS2-32-T-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.668 N | 5 GΩ | .556 N | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.7912 mm | SURFACE MOUNT | 0.197 inch | 0.295 inch | 1.6 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MRS232T
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 32 | 2 | 990.6 µm | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.039 inch | 0.039 inch | NO | LOCKING | ONE | SOLDER | 0.1 inch | 0.084 inch | 0.624 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2RS2-32-T-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 32 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL, CSA | -40 °C | 105 °C | PEG | RECEPTACLE | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0546 mm | SURFACE MOUNT | 0.165 inch | 0.177 inch | 1.264 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |