Filter Your Search
1 - 10 of 11 results
|
2RS1-40-T-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 4.0132 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) over Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.079 inch | 0.177 inch | 3.16 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2RS140TSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 40 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 200u inch | 0.09 inch | 0.173 inch | 3.16 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RS140T
Methode Electronics Inc
|
Check for Price | Obsolete | 40 | 1 | 2.54 mm | 1 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1500VAC V | 1.668 N | 5 GΩ | .556 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 100u inch | SOLDER | 0.331 inch | 0.138 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
RS1-40-T
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.335 inch | 4 inch | 0.118 inch | ADAM TECH | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
2RS1-40-T
Adam Technologies Inc
|
Check for Price | Yes | Active | 40 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) over Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.169 inch | 3.16 inch | 0.094 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2RS1-40-T-SMT-A-PP-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 40 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) over Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.3368 mm | SURFACE MOUNT | 0.094 inch | 0.177 inch | 3.16 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2RS140T
Methode Electronics Inc
|
Check for Price | Obsolete | 40 | 1 | 2.0066 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | UL, CSA | -65 °C | 125 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | RECTANGULAR | 200u inch | SOLDER | 0.079 inch | 0.177 inch | 3.16 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2RS140TSMTP
Methode Electronics Inc
|
Check for Price | Obsolete | 40 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 200u inch | 0.09 inch | 0.173 inch | 3.16 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
RS-1-40-T
Lapp Group
|
Check for Price | Yes | Obsolete | 40 | 1 | 2.54 mm | 1 | 15 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 2 GΩ | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.08 inch | 0.331 inch | 4 inch | 0.124 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
2RS140TSMTP
Adam Technologies Inc
|
Check for Price | Obsolete | 40 | 1 | 3.9878 mm | 2 | 20 mΩ | 3 A | FEMALE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 650VDC V | 1.39 N | 1 GΩ | .7784 N | e4 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | STAGGERED | 3.175 mm | 200u inch | 0.09 inch | 0.173 inch | 3.16 inch | ADAM TECH | unknown |