Filter Your Search
1 - 10 of 45 results
|
RS103M-HF-C
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RS103
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 1 A | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | 125 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
RS103
Diodes Incorporated
|
Check for Price | No | Obsolete | 1 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | |||||||||||||||||||||||||
|
RS103M-C
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RS103
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||
|
RS1033-1
Murata Connectivity
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | RF MONOLITHICS INC | RUGGED, HERMETIC, LOW-PROFILE, TO-39, 3 PIN | unknown | 2-PORT | 0.1 | 12.5 dB | 668.03 MHz | D9.3XH3.18 (mm)/D0.366XH0.125 (inch) | |||||||||||||||||||||||||||||||
|
RS103
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | R-PSIP-W4 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | UNIOHM CORP | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 | 4 | |||||||||||
|
RS103
Bytesonic Corporation
|
Check for Price | Active | 1 A | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 30 A | 1 | 125 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
RS103
SynSemi Inc
|
Check for Price | Contact Manufacturer | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
RS103G
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 |