Filter Your Search
1 - 2 of 2 results
|
RS10K221JTL
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 220 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RS10K221JT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 220 Ω | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8533.21.00.30 |