Filter Your Search
1 - 10 of 38 results
|
RS-150
Citizen Electronics Co Ltd
|
Check for Price | Obsolete | 1 | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 4.5 V | 85 °C | -30 °C | RECTANGULAR | CITIZEN ELECTRONICS CO LTD | 9.20X4 MM, 5 MM HEIGHT, SURFACE MOUNT PACKAGE-4 | unknown | 1996-10-01 | ||||||||||||||||||||||||||||||||
|
RS1507MLS-B
Rectron Semiconductor
|
Check for Price | Active | NO | BRIDGE, 4 ELEMENTS | R-PSFM-T4 | 150 °C | -55 °C | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 1 kV | ISOLATED | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 1 | 25 A | 1 kV | |||||||||||||||||||
|
RS1507M
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | NO | BRIDGE, 4 ELEMENTS | e3 | R-PSFM-T4 | Not Qualified | 150 °C | -55 °C | 260 | 10 | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | not_compliant | EAR99 | 8541.10.00.80 | 1 kV | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 250 A | 1 | 15 A | 1 kV | 4 | Rectron | UL RECOGNIZED | ||||||||||
|
RS1501M-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | NO | BRIDGE, 4 ELEMENTS | e3 | R-PSFM-T4 | 150 °C | -55 °C | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 50 V | ISOLATED | SILICON | BRIDGE RECTIFIER DIODE | 1.05 V | 250 A | 1 | 15 A | 50 V | 4 | UL RECOGNIZED | |||||||||||||
|
RS1506M
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | NO | BRIDGE, 4 ELEMENTS | e3 | R-PSFM-T4 | Not Qualified | 150 °C | -55 °C | 260 | 10 | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | not_compliant | EAR99 | 8541.10.00.80 | 800 V | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 250 A | 1 | 15 A | 800 V | 4 | Rectron | UL RECOGNIZED | ||||||||||
|
RS1505M
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | NO | BRIDGE, 4 ELEMENTS | e3 | R-PSFM-T4 | Not Qualified | 150 °C | -55 °C | 260 | 10 | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | not_compliant | EAR99 | 8541.10.00.80 | 600 V | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 250 A | 1 | 15 A | 600 V | 4 | Rectron | UL RECOGNIZED | ||||||||||
|
RS1507
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
RS1503MLS-B
Rectron Semiconductor
|
Check for Price | Active | NO | BRIDGE, 4 ELEMENTS | R-PSFM-T4 | 150 °C | -55 °C | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 200 V | ISOLATED | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 1 | 25 A | 200 V | |||||||||||||||||||
|
RS1505MLS-B
Rectron Semiconductor
|
Check for Price | Active | NO | BRIDGE, 4 ELEMENTS | R-PSFM-T4 | 150 °C | -55 °C | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 600 V | ISOLATED | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 300 A | 1 | 25 A | 600 V | |||||||||||||||||||
|
RS1505M-C-LV
Rectron Semiconductor
|
Check for Price | Yes | Active | NO | BRIDGE, 4 ELEMENTS | e3 | R-PSFM-T4 | 150 °C | -55 °C | 4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 600 V | ISOLATED | SILICON | BRIDGE RECTIFIER DIODE | 900 mV | 250 A | 1 | 15 A | 600 V | Rectron | UL LISTED |