Filter Your Search
1 - 10 of 50 results
|
RS203
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | 125 °C | LESHAN RADIO CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
RS203
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | 125 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
RS203M
Bytesonic Corporation
|
Check for Price | Active | 2 A | 1.1 V | 10 µA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | 200 V | R-PSIP-T4 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
4RS203M-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 130 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T4 | ||||||||||||
|
4RS203M-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 4 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 130 A | 1 | R-PSIP-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T4 | ||||||||||||
|
RS203
Gem Asia Enterprise Co Ltd
|
Check for Price | No | Obsolete | 2 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | GEM ASIA ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
RS203M
Micro Commercial Components
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e0 | UL RECOGNIZED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T4 | 4 | |||||||||||
|
RS203MP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | R-PSIP-T4 | 4 | |||||||
|
RS203M-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.05 V | 200 nA | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 60 A | 1 | 200 V | R-PSIP-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T4 | ||||||||
|
RS203
Sensitron Semiconductors
|
Check for Price | No | No | Active | 2 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | R-XSIP-W4 | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-XSIP-W4 |