Filter Your Search
1 - 6 of 6 results
|
RS205L
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | 150 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
RS205L
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 2 A | 1.1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||
|
FRS205L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | R-XSIP-T4 | e3 | 125 °C | -65 °C | 260 | 10 | 4 | UNSPECIFIED | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | RECTRON LTD | not_compliant | EAR99 | R-XSIP-T4 | 4 | 8541.10.00.80 | |||||
|
RS205L-B
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | BRIDGE RECTIFIER DIODE | e3 | 260 | 10 | MATTE TIN | RECTRON LTD | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
RS205L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2 A | 1.1 V | 10 pA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-W4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | WIRE | SINGLE | RECTRON LTD | not_compliant | EAR99 | R-PSIP-W4 | 4 | 8541.10.00.80 | Rectron | ||
|
RS205L-C
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 60 A | 1 | R-PSIP-W4 | e3 | UL LISTED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSIP-W4 | 8541.10.00.80 |