Filter Your Search
1 - 10 of 15 results
|
MURS210T3G
onsemi
|
$0.0806 | Yes | Obsolete | 2 A | 740 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | -60 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | ONSEMI | SMB | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC SMB PACKAGE, 2 PIN | 2 | 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS2101MM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 2 mm | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM | 5 mm | RS(35V) | 20 % | 20 % | 35 V | RS(35V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS210G30
Methode Electronics Inc
|
Check for Price | Obsolete | e4 | UL, CSA | 125 °C | -65 °C | 2.54 mm | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | 0.197 inch | 0.331 inch | 0.5 inch | RECEPTACLE | BOARD CONNECTOR | AU ON NI | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 1500VAC V | 250 Cycles | NO | 1.668 N | 5 GΩ | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | 3 A | 0.138 inch | SOLDER | 10 | 94V-0 | .556 N | ||||||||||||||||||||||||||||||||||||||||||||
|
RS210
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS2101TM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 2.5 mm | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM | 5 mm | RS(50V) | 20 % | 20 % | 50 V | RS(50V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS2100UM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 1.5 mm | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM | 5 mm | RS(6.3V) | 20 % | 20 % | 6.3 V | RS(6.3V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS2101AM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 1.5 mm | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM | 5 mm | RS(10V) | 20 % | 20 % | 10 V | RS(10V) | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS210G30
Adam Technologies Inc
|
Check for Price | Obsolete | e4 | UL, CSA | 125 °C | -65 °C | 2.54 mm | ADAM TECH | unknown | 0.197 inch | 0.331 inch | 0.5 inch | RECEPTACLE | BOARD CONNECTOR | AU ON NI | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 1500VAC V | 250 Cycles | NO | 1.668 N | 5 GΩ | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | 0.1 inch | 0.1 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | 3 A | 0.138 inch | SOLDER | 10 | 94V-0 | .556 N | ||||||||||||||||||||||||||||||||||||||||||||||
|
FRS210G
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS2101CM
Xiamen Wanming Electronics Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -40 °C | 2 | Radial | 1.5 mm | XIAMEN WANMING ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM | 5 mm | RS(16V) | 20 % | 20 % | 16 V | RS(16V) |