Filter Your Search
1 - 1 of 1 results
|
RS73G1JTTD3162B
KOA Speer Electronics Inc
|
Check for Price | Active | 31.6 kΩ | 0.1 % | 200 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 85 °C | YES | 100 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 |