Filter Your Search
1 - 10 of 15,726 results
|
RSF1B-301-JBW
RCD Components Inc
|
$0.0940 | Yes | Yes | Active | 300 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 24 mm | 4.2 mm | 11 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
RSF1B-200-JAPNW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.2 mm | 11 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF1B-392-JAPNQ
RCD Components Inc
|
Check for Price | No | No | Active | 3.9 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | e0 | 235 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 4.2 mm | 11 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF1B-684-JT
RCD Components Inc
|
Check for Price | Active | 680 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | e0/e3 | 235 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | 800 µm | 4.2 mm | 11 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
RSF1B-R68-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 680 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 800 µm | 4.2 mm | 11 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
RSF1BP-1053-FAPN
RCD Components Inc
|
Check for Price | Active | 105 kΩ | 1 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 235 °C | -55 °C | Flameproof | 2 | Box; Tape | 800 µm | 4.2 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||
|
RSF1BP-18R2-FT
RCD Components Inc
|
Check for Price | Active | 18.2 Ω | 1 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 235 °C | -55 °C | Flameproof | 2 | TR | 800 µm | 4.2 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||
|
RSF1BP-562-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 5.6 kΩ | 2 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 235 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 4.2 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
RSF1B-15R0-FB
RCD Components Inc
|
Check for Price | Active | 15 Ω | 1 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 235 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 24 mm | 4.2 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
RSF1BP-73R2-FT
RCD Components Inc
|
Check for Price | Active | 73.2 Ω | 1 % | 1.5 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 350 V | 235 °C | -55 °C | Flameproof | 2 | TR | 800 µm | 4.2 mm | 11 mm | RCD COMPONENTS INC | compliant | EAR99 |