Filter Your Search
1 - 2 of 2 results
|
RSMF1/218K5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 18 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1/2 (5%TOL) | NO | 250 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 520 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
RSMF1/21.8K5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.8 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSM | 70 °C | RSM1/2 (5%TOL) | NO | 250 V | e3 | MIL-STD-202 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 520 µm | 28 mm | 2.3 mm | 6.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |