Filter Your Search
1 - 10 of 170 results
|
MRT100KP180A
Microchip Technology Inc
|
$28.5653 | No | Active | 7 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 100 kW | O-PALF-W2 | e0 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | ||||||||||||||
|
MRT100KP180CAE3
Microchip Technology Inc
|
$29.9950 | Yes | Active | 7 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 100 kW | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | Microchip | |||||||||||||
|
MRT100KP180CA/TR
Microchip Technology Inc
|
$30.1814 | No | Active | 291 V | 1.61 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||||
|
MRT100KP180CAE3/TR
Microchip Technology Inc
|
$30.1814 | Yes | Active | 291 V | 1.61 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||||
|
MART100KP180A
Microchip Technology Inc
|
$46.0982 | No | Active | 1.61 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 221 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||||||||||
|
MART100KP180AE3
Microchip Technology Inc
|
$46.0982 | Yes | Active | 1.61 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 221 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | ||||||||||||||||
|
MART100KP180CAE3
Microchip Technology Inc
|
$48.8106 | Yes | Active | 354 V | 1.61 W | 210.5 V | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | HIGH RELIABILITY | 221 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | compliant | |||||||||||
|
MART100KP180CA
Microchip Technology Inc
|
$48.8106 | No | Active | 1.61 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 221 V | 100 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC PACKAGE-2 | compliant | |||||||||||||||
|
MRT100KP180A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 354 V | 10 µA | 8 W | SILICON | 201.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 100 kW | 180 V | O-PALF-W2 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MXRT100KP180ATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.61 W | SILICON | 200 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 180 V | 1 | AVALANCHE | 221 V | 100 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 |