Filter Your Search
1 - 1 of 1 results
|
RT2010CKB0724KL
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 24 kΩ | 0.25 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |