Filter Your Search
1 - 10 of 13,404 results
|
RTA02-2D2211FTH
Ralec
|
Check for Price | Yes | Active | 2.21 kΩ | 1 % | 62.5 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||
|
RTA02-4D333GP2
MERITEK Electronics Corporation
|
Check for Price | Active | 33 kΩ | 2 % | 62.5 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 8 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | |||||||||||||||
|
RTA02-2C824GTH
Ralec
|
Check for Price | Yes | Contact Manufacturer | 820 kΩ | 2 % | 62.5 mW | 0404 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||
|
RTA02-4D114JTP
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 110 kΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 110 kΩ | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||
|
RTA02-2D361JH2
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 360 Ω | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | 360 Ω | ISOLATED | 2 | 70 °C | RTA02-2D(GJ TOL) | YES | 25 V | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 300 µm | 1 mm | 1 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | SMT, 0402 | |||||
|
RTA02-4D333JH2
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 kΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 33 kΩ | ISOLATED | 4 | 70 °C | RTA02-4D(GJ TOL) | YES | 25 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | 400 µm | 2 mm | 1 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | SMT, 0402 | |||||
|
RTA02-4C244G
Ralec
|
Check for Price | Contact Manufacturer | 240 kΩ | 2 % | 62.5 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RTA02-4C(G,J) | 25 V | e3 | 125 °C | -55 °C | 8 | Matte Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | ||||||||||||||||
|
RTA02-4C3480FTP
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 348 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 348 Ω | ISOLATED | 4 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TAPE, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||
|
RTA02-2D360GTH
Ralec
|
Check for Price | Yes | Contact Manufacturer | 36 Ω | 2 % | 62.5 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||
|
RTA02-4D4532FTH
Ralec
|
Check for Price | Yes | Active | 45.3 kΩ | 1 % | 62.5 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | e3 | 155 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | 400 µm | 2 mm | 1 mm | RALEC ELECTRONIC CORP | compliant | EAR99 |