Filter Your Search
1 - 3 of 3 results
|
RURG5060-F085
onsemi
|
$2.7624 | Yes | Active | 50 A | 1.6 V | 90 ns | 250 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-247AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-247 2L | TO-247AB, 3/2 PIN | 340CL | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||
|
RURG5060_F085
Fairchild Semiconductor Corporation
|
$3.8152 | Yes | Yes | Transferred | 50 A | 1.6 V | 90 ns | 250 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-247 | R-PSFM-T2 | TO247,MOLDED,2LD, JEDEC OPTION AB | compliant | EAR99 | 8541.10.00.80 | 2 | |||||
|
RURG5060_F085
onsemi
|
Check for Price | Yes | Active | 50 A | 1.6 V | 90 ns | 250 µA | SILICON NITRIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY POWER | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-247AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | onsemi |