Filter Your Search
1 - 2 of 2 results
|
RV0805Y3162BNT
Vishay Intertechnologies
|
$7.2795 | Yes | Active | 31.6 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 50 V | e2 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 627 µm | 2.062 mm | 1.397 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
RV0805Y3162BNT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 31.6 kΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 50 V | e2 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 627 µm | 2.062 mm | 1.397 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |