Filter Your Search
1 - 10 of 26 results
![]() |
25TRV100M6.3X8
Rubycon Corporation
|
$0.2287 | Yes | Yes | Active | 100 µF | 25 V | 115 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.16 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 8 mm | 6.6 mm | 6.6 mm | RUBYCON CORP | , 2626 | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||||||||
![]() |
35TRV100M8X10.5
Rubycon Corporation
|
$0.3717 | Yes | Yes | Active | 100 µF | 35 V | 300 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.14 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 10.5 mm | 8.3 mm | 8.3 mm | RUBYCON CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||||||||
![]() |
50TRV100M10X10.5
Rubycon Corporation
|
$0.4544 | Yes | Yes | Active | 100 µF | 50 V | 335 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.14 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 10.5 mm | 10.3 mm | 10.3 mm | RUBYCON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||||||||
|
25TRV1000M12.5X13.5
Rubycon Corporation
|
$0.9513 | Yes | Yes | Active | 1 mF | 25 V | 570 mA | 20 % | 5151 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.16 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 12.5 mm | 13.5 mm | 13 mm | 13 mm | RUBYCON CORP | , 5151 | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||||||||
|
35TRV1000M16X16.5
Rubycon Corporation
|
$1.2235 | Yes | Yes | Active | 1 mF | 35 V | 870 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 350 µA | 0.14 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 16 mm | 16.5 mm | 17 mm | 17 mm | RUBYCON CORP | , 6767 | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||||||||
|
50TRV1000M16X21.5
Rubycon Corporation
|
$1.5756 | Yes | Yes | Active | 1 mF | 50 V | 960 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 500 µA | 0.12 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 13 INCH | YES | FLAT | 16 mm | 21.5 mm | 17 mm | 17 mm | RUBYCON CORP | , 6767 | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||||||||
|
RV-100V330MH10U
ELNA America Inc
|
Check for Price | Yes | Obsolete | 33 µF | 100 V | 189 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RV | 33 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | ELNA CO LTD | , 4141 | unknown | EAR99 | ||||||||||||||||||||||
|
RV100F-30-8M2B-C10K-B301
Taiwan Alpha Electronic Co Ltd
|
Check for Price | Contact Manufacturer | THROUGH HOLE MOUNT | RV100F-30-8M2B-C10K-B301 | 5 | CIRCULAR PACKAGE | NO | FLAT | TAIWAN ALPHA ELECTRONIC CO LTD | unknown | Alpha (Taiwan) | VERTICAL | THUMB WHEEL | 1 | 1 | 30 mW | 10 kΩ | INVERSE LOGARITHMIC | POTENTIOMETER | 20 % | ||||||||||||||||||||||||||||
|
RV100M25
Yellow Stone Corporation
|
Check for Price | Contact Manufacturer | 100 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RV(25V) | RV(25V) | 85 °C | -40 °C | 2 | SMT | 8 mm | 6.5 mm | YELLOW STONE CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||||||||||||
|
RV100F-30-6K2B-B10K-B309
Taiwan Alpha Electronic Co Ltd
|
Check for Price | Contact Manufacturer | THROUGH HOLE MOUNT | RV100F-30-6K2B-B10K-B309 | 3 | CIRCULAR PACKAGE | NO | FLAT | TAIWAN ALPHA ELECTRONIC CO LTD | unknown | VERTICAL | THUMB WHEEL | 1 | 1 | 30 mW | 10 kΩ | LINEAR | POTENTIOMETER | 20 % |