Filter Your Search
1 - 10 of 46 results
|
RVF-50V4R7MF55U-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 4.7 µF | 50 V | 19 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | Matte Tin (Sn) | FLAT | TAIYO YUDEN CO LTD | , 2626 | unknown | EAR99 | ||||||||||||||||||||||
|
RVF-10V470MG10UN-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 47 µF | 10 V | 54 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.32 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | Matte Tin (Sn) | FLAT | TAIYO YUDEN CO LTD | , 3333 | unknown | EAR99 | |||||||||||||||||||||
|
RVF-10V330MF55UN-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 33 µF | 10 V | 31 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.32 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | FLAT | TAIYO YUDEN CO LTD | , 2626 | unknown | EAR99 | |||||||||||||||||||||||
|
RVF25
EDI Diodes (Electronic Devices Inc)
|
Check for Price | Contact Manufacturer | AVALANCHE | 150 °C | -55 °C | 1 | 2 | RECTANGULAR | IN-LINE | NO | ELECTRONIC DEVICES INC | unknown | EAR99 | 8541.10.00.70 | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 38 V | R-PDIP-W2 | 50 A | 1 | 400 mA | PLASTIC/EPOXY | Not Qualified | 25 kV | 150 ns | WIRE | DUAL | |||||||||||||||||||||
|
RVF-50V010MD55UN-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 1 µF | 50 V | 7 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | FLAT | TAIYO YUDEN CO LTD | , 1717 | unknown | EAR99 | |||||||||||||||||||||||
|
RVF-50V100MG10U-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 10 µF | 50 V | 41 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.12 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | FLAT | TAIYO YUDEN CO LTD | , 3333 | unknown | EAR99 | ||||||||||||||||||||||||
|
RVF-50V010MD55U-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 1 µF | 50 V | 7 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | FLAT | TAIYO YUDEN CO LTD | , 1717 | unknown | EAR99 | ||||||||||||||||||||||||
|
RVF-16V220MF55U-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 22 µF | 16 V | 28 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.26 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | Matte Tin (Sn) | FLAT | TAIYO YUDEN CO LTD | , 2626 | unknown | EAR99 | ||||||||||||||||||||||
|
RVF-16V470MG10U-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 47 µF | 16 V | 60 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.5 µA | 0.26 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | Matte Tin (Sn) | FLAT | TAIYO YUDEN CO LTD | , 3333 | unknown | EAR99 | ||||||||||||||||||||||
|
RVF-16V100ME55U-R2
TAIYO YUDEN
|
Check for Price | Yes | Active | 10 µF | 16 V | 16 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE, EMBOSSED | YES | FLAT | TAIYO YUDEN CO LTD | , 2121 | unknown | EAR99 |