Filter Your Search
1 - 10 of 137 results
|
RW20/102EFST62R5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 62 Ω | 5 % | 55 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RW20/102NIFST13K5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 kΩ | 5 % | 55 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RW2010201509KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 Ω | 10 % | 90 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RW2010201501JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 90 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RW2010271002KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 90 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RW2010212000JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 Ω | 5 % | 55 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RW2010218201KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 8.2 kΩ | 10 % | 55 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RW2010205601KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.6 kΩ | 10 % | 90 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
RW2010272200KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 Ω | 10 % | 90 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||
|
RW20/102E1K510%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 kΩ | 10 % | 55 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 1.4 kV | 350 °C | -55 °C | All-Welded | Bulk | 23 mm | 101.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |