Filter Your Search
1 - 4 of 4 results
|
MRW203R000JE31S
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 Ω | 5 % | 20 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 914 µm | 38.1 mm | 15.87 mm | 63.5 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
MRW20330R0KE31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 330 Ω | 10 % | 20 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 914 µm | 38.1 mm | 12.7 mm | 63.5 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
MRW20360R0JE31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 360 Ω | 5 % | 20 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 914 µm | 38.1 mm | 12.7 mm | 63.5 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
MRW2030R00JE14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 Ω | 5 % | 20 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | 914 µm | 38.1 mm | 12.7 mm | 63.5 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |