Filter Your Search
1 - 10 of 48 results
|
RW-322K5%T
RCD Components Inc
|
Check for Price | Active | 22 kΩ | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 500 V | 275 °C | -40 °C | Wirewound | 2 | 6.1 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RW-32.2K10%B
RCD Components Inc
|
Check for Price | Active | 2.2 kΩ | 10 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 500 V | 275 °C | -40 °C | Wirewound | 2 | 6.1 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RW3227R5%
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 Ω | 5 % | 17 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | RW | 600 V | MIL-R-26 | 350 °C | -55 °C | All-Welded | Bulk | 15.1 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
RW-32210%B
RCD Components Inc
|
Check for Price | Active | 22 Ω | 10 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 500 V | 275 °C | -40 °C | Wirewound | 2 | 6.1 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RW3-222-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 2.2 kΩ | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 140 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 30 mm | 5.6 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
ARW3-220J000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 22 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW3 | ARW3 | 200 V | 275 °C | -55 °C | Ceramic Core | 2 | 800 µm | 35 mm | 5.9 mm | 17.7 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
ARW3-221J000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 220 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW3 | ARW3 | 200 V | 275 °C | -55 °C | Ceramic Core | 2 | 800 µm | 35 mm | 5.9 mm | 17.7 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
ARW3-222J000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 2.2 kΩ | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW3 | ARW3 | 200 V | 275 °C | -55 °C | Ceramic Core | 2 | 800 µm | 35 mm | 5.9 mm | 17.7 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
RW-322K10%T
RCD Components Inc
|
Check for Price | Active | 22 kΩ | 10 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 500 V | 275 °C | -40 °C | Wirewound | 2 | 6.1 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
RW-32.2K5%B
RCD Components Inc
|
Check for Price | Active | 2.2 kΩ | 5 % | 3 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 500 V | 275 °C | -40 °C | Wirewound | 2 | 6.1 mm | 16.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |