Filter Your Search
1 - 1 of 1 results
|
RW70U2701FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 2.7 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 51.9616 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 |