Filter Your Search
1 - 10 of 2,872 results
|
RW80UR500FB12
Vishay Dale
|
$0.8785 | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||
|
RW80UR100FB12
Vishay Dale
|
$0.8785 | No | Active | 100 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 447.2 mV | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | ||
|
RW80U2491FB12
Vishay Intertechnologies
|
$0.9140 | No | Active | 2.49 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 70.5691 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
RW80U1001FB12
Vishay Intertechnologies
|
$2.1239 | No | Active | 1 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 44.7214 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | |||||
|
RW80UR560FB12
Vishay Intertechnologies
|
$2.3090 | No | Active | 560 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 1.0584 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.80 | |||||
|
RW80U10R0FB12
Vishay Intertechnologies
|
$2.3944 | No | Active | 10 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 4.4721 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||
|
RW80U1001BB12
Vishay Intertechnologies
|
$6.9421 | No | Active | 1 kΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 44.7214 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
RW80U2700FB12
Vishay Intertechnologies
|
Check for Price | No | Active | 270 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 23.238 V | e0 | MIL-PRF-26 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.80 | |||||
|
RW80U1500BB12
Vishay Intertechnologies
|
Check for Price | No | Active | 150 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 17.3205 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 508 µm | 38.1 mm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||
|
RW80U2500FS74
Vishay Intertechnologies
|
Check for Price | No | Active | 250 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | 22.3607 V | e0 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.39 mm | 10.31 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.80 |