Filter Your Search
1 - 10 of 10 results
|
RWR74S1002FSS70
Vishay Dale
|
$4.4170 | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||
|
RWR74S1002FSS73
Vishay Dale
|
$4.4170 | No | No | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | |||||||
|
RWR74S1002FSB12
Vishay Dale
|
$4.6659 | No | No | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | |||||||
|
RWR74S1002FSBSL
Vishay Dale
|
$5.6021 | No | No | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | |||||||
|
RWR74S1002FSRSL
Vishay Dale
|
$5.6021 | No | No | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | compliant | VISHAY INTERTECHNOLOGY INC | Axial, | EAR99 | 8533.21.00.80 | |||||||
|
RWR74S1002FSS73
Vishay Intertechnologies
|
$8.0919 | No | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||||||
|
RWR74S1002FSBSL
Vishay Intertechnologies
|
$10.8503 | No | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||||||
|
RWR74S1002FSRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | ||||||||||
|
RWR74S1002FS
TT Electronics Resistors
|
Check for Price | No | Obsolete | 10 kΩ | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | T(WIREWOUND) | 685.5 V | e0 | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | compliant | TT ELECTRONICS PLC | EAR99 | 8533.21.00.80 | |||||||||
|
RWR74S1002FSB12
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 7.92 mm | 22.23 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED |