Filter Your Search
1 - 10 of 13 results
|
RWR81SR261FR
Vishay Intertechnologies
|
$10.9882 | No | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 510 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||||
|
RWR81SR261FR
Defense Logistics Agency
|
Check for Price | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-39007 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | DEFENSE LOGISTICS AGENCY | AXIAL LEADED | unknown | |||||||||
|
RWR81SR261FRB12
Vishay Dale
|
Check for Price | No | No | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 510.9 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
RWR81SR261FRS70
Vishay Dale
|
Check for Price | No | No | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 510.9 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Vishay | ||||
|
RWR81SR261FRBSL
Vishay Dale
|
Check for Price | No | No | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 510.9 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
RWR81SR261FRRSL
Vishay Dale
|
Check for Price | No | No | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 510.9 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
RWR81SR261FR
Vishay Dale
|
Check for Price | No | No | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 510 mV | e0 | MIL-PRF-39007 | 250 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 38.1 mm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
RWR81SR261FRS74
Vishay Intertechnologies
|
Check for Price | No | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 510.9 mV | e0 | 250 °C | -55 °C | Tubular | 2 | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RWR81SR261FRR36
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
RWR81SR261FRL03
Vishay Intertechnologies
|
Check for Price | No | Active | 261 mΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 650 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 510.9 mV | e0 | 250 °C | -55 °C | Tubular | 2 | LACER PACK | Tin/Lead (Sn/Pb) | WIRE | 508 µm | 2.16 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.80 |