Filter Your Search
1 - 10 of 137 results
|
RXB225B7R5
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 7.5 Ω | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
RXB225B110R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 110 Ω | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
RXB220M2VBK-1325S
Surge Components Inc
|
Check for Price | Yes | Active | THROUGH HOLE MOUNT | Radial | NO | 105 °C | -40 °C | 2 | BULK | WIRE | SURGE COMPONENTS INC | compliant | EAR99 | 8532.22.00.20 | , | 22 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 12.5 mm | ALUMINUM (WET) | 231 µA | 25 mm | 20 % | POLARIZED | 20 % | 350 V | 305 mA | 0.24 | 5 mm | |||||||||||
|
RXB225B1R1
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.1 Ω | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
RXB225B3R9
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
RXB225B1K2
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
RXB225B430R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 430 Ω | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
RXB225B11R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 11 Ω | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
RXB225B75R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 75 Ω | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||
|
RXB225B91R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 91 Ω | 5 % | 55 W | Screw Ends | FIXED RESISTOR | WIRE WOUND | 200 °C | -55 °C | Non-Flammable | 2 | Bulk | 10 mm | 89 mm | 27.5 mm | VITROHM | compliant | EAR99 | 8533.29.00.00 |