Filter Your Search
1 - 10 of 24 results
|
RXE110S-AP
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC THERMISTOR | 0.15-0.25 OHMS AT 20 DEG CEL; RATED CURRENT: 1.1A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.40.80.70 | |||||
|
RXE110S-X.X
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC THERMISTOR | 0.15-0.25 OHMS AT 20 DEG CEL; RATED CURRENT: 1.1A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||
|
RXE110B-X.X
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC THERMISTOR | 0.15-0.25 OHMS AT 20 DEG CEL; RATED CURRENT: 1.1A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||
|
RXE110K
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.15-0.25 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e0 | 85 °C | 2 | DISK PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.40.80.70 | |||||
|
RXE110
TE Connectivity
|
Check for Price | No | Transferred | 1.5 W | PTC THERMISTOR | RESISTANCE AT 20 DEGREE IS 0.15 OHMS | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 85 °C | -40 °C | 2 | DISK PACKAGE | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | TE Connectivity | |||||
|
RXE110K-2
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.15-0.25 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e0 | 85 °C | 2 | DISK PACKAGE | TR | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | compliant | EAR99 | 8533.40.80.70 | |||||
|
RXE110B-2
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC THERMISTOR | 0.15-0.25 OHMS AT 20 DEG CEL; RATED CURRENT: 1.1A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||
|
RXE110U-2
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC THERMISTOR | 0.15-0.25 OHMS AT 20 DEG CEL; RATED CURRENT: 1.1A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||
|
RXE110B-AP
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC THERMISTOR | 0.15-0.25 OHMS AT 20 DEG CEL; RATED CURRENT: 1.1A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.40.80.70 | |||||
|
RXE110U-X.X
TE Connectivity
|
Check for Price | Obsolete | 1.5 W | PTC THERMISTOR | 0.15-0.25 OHMS AT 20 DEG CEL; RATED CURRENT: 1.1A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | DISK PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 |