Filter Your Search
1 - 2 of 2 results
|
RXEF025-AP
TE Connectivity
|
Check for Price | Yes | Transferred | 1.25 Ω | 450 mW | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 1.25-1.95 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED, ROHS COMPLIANT | unknown | |||||||||||||
|
RXEF025-AP
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 1.25 Ω | PTC RESETTABLE FUSE | Rmax:1.95 OHMS AT 20 DEG CEL | 72 V | THROUGH HOLE MOUNT | NO | OVERCURRENT PROTECTION | 72 V | CSA; CQC; TUV; UL | 85 °C | -40 °C | 2 | DISK PACKAGE | AMMO PACK | RADIAL | WIRE | 12.7 mm | 7.4 mm | 3 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | Radial |