Filter Your Search
1 - 10 of 5,106 results
|
S101031SS03Q
C&K
|
$2.4384 | Yes | Yes | Active | NO | PANEL MOUNT | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | BLACK | MATTE | 0.335 inch | NYLON | HIGH TYPE | 13.46 mm | 7.11 mm | 22.99 mm | COPPER | SILVER | 6A@250VAC | 6 A | 1 A | 1A@125VDC | 0.01 mΩ | 250 V | 125 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | 2 | LATCHED | SPST | SLIDE SWITCH | 0.3 inch | COPPER | SOLDER | ||||||||||||||||||||||
|
S101091SS03Q
C&K
|
$2.8991 | Yes | Yes | Active | NO | PANEL MOUNT | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | BLACK | MATTE | 0.335 inch | NYLON | HIGH TYPE | 13.46 mm | 7.11 mm | 22.99 mm | COPPER | SILVER | 6A@250VAC | 6 A | 1 A | 1A@125VDC | 0.01 mΩ | 250 V | 125 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | 2 | LATCHED | SPST | SLIDE SWITCH | 0.3 inch | COPPER | SOLDER | ||||||||||||||||||||||
|
S101091SS03G
C&K
|
$5.0785 | Yes | Yes | Active | NO | PANEL MOUNT | e4 | 65 °C | -30 °C | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | HIGH TYPE | 13.46 mm | 7.11 mm | 22.99 mm | 6A@250VAC | 6 A | 1 A | 1A@125VDC | 250 V | 125 V | 10000 Cycle(s) | LATCHED | SPST | SLIDE SWITCH | SOLDER | |||||||||||||||||||||||||||||||||||||
|
S101091MS02QE
C&K
|
$5.2564 | Yes | Yes | Active | NO | THROUGH HOLE-STRAIGHT | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 13.46 mm | 7.11 mm | 22.99 mm | 6A@250VAC | 6 A | 1 A | 1A@125VDC | 250 V | 125 V | 10000 Cycle(s) | LATCHED | SPST | SLIDE SWITCH | SOLDER | EPOXY TERMINAL SEALED | |||||||||||||||||||||||||||||||||||||
|
S1010EBX8R87F20
State of the Art Inc
|
Check for Price | No | Active | METAL GLAZE/THICK FILM | e0 | 2 | SMT | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | EAR99 | Chip | 1.016 mm | 2.54 mm | 2.54 mm | 14 W | MIL-PRF-55342 | 8.87 Ω | FIXED RESISTOR | 1010 | 200 ppm/°C | 1 % | 75 V | |||||||||||||||||||||||||||||||||||||||||||
|
S1010AF75R0FHM
State of the Art Inc
|
Check for Price | Yes | Yes | Active | YES | SURFACE MOUNT | THIN FILM | 2 | RECTANGULAR PACKAGE | Gold/Tin (Au/Sn) | STATE OF THE ART INC | , 1010 | compliant | 500 mW | 75 Ω | FIXED RESISTOR | 1010 | 50 ppm/°C | 1 % | ONE SURFACE | |||||||||||||||||||||||||||||||||||||||||||||||
|
S1010EBX511G10
State of the Art Inc
|
Check for Price | No | Active | METAL GLAZE/THICK FILM | e0 | 2 | SMT | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | EAR99 | Chip | 1.016 mm | 2.54 mm | 2.54 mm | 14 W | MIL-PRF-55342 | 510 Ω | FIXED RESISTOR | 1010 | 100 ppm/°C | 2 % | 75 V | |||||||||||||||||||||||||||||||||||||||||||
|
S1010CPX1R29D20
State of the Art Inc
|
Check for Price | No | No | Active | YES | SURFACE MOUNT | METAL GLAZE/THICK FILM | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 | 500 mW | 1.29 Ω | FIXED RESISTOR | 1010 | 200 ppm/°C | 0.5 % | 75 V | WRAPAROUND | 70 °C | ||||||||||||||||||||||||||||||||||||||||
|
S1010DBX6R81F30
State of the Art Inc
|
Check for Price | No | Active | METAL GLAZE/THICK FILM | e0 | 2 | SMT | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | EAR99 | Chip | 1.016 mm | 2.54 mm | 2.54 mm | 14 W | MIL-PRF-55342 | 6.81 Ω | FIXED RESISTOR | 1010 | 300 ppm/°C | 1 % | 75 V | |||||||||||||||||||||||||||||||||||||||||||
|
S1010EBX1470F20
State of the Art Inc
|
Check for Price | No | Active | METAL GLAZE/THICK FILM | e0 | 2 | SMT | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STATE OF THE ART INC | not_compliant | EAR99 | Chip | 1.016 mm | 2.54 mm | 2.54 mm | 14 W | MIL-PRF-55342 | 147 Ω | FIXED RESISTOR | 1010 | 200 ppm/°C | 1 % | 75 V |