Filter Your Search
1 - 10 of 236 results
|
PR10S-244-GB50
RCD Components Inc
|
Check for Price | Active | 240 kΩ | 2 % | 10 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 1 mm | 35 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PVH10S-244-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 240 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVH | FLAMEPROOF, NON-INDUCTIVE AVAILABLE | NO | 400 V | e3 | 220 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | , | ||||||||||||||
|
PR10S-244-JT20Q
RCD Components Inc
|
Check for Price | No | Active | 240 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 8.89 mm | 43.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
NAS244R2D
TT Electronics Resistors
|
Check for Price | No | Active | 44.2 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||
|
PSN3MS244M
KOA Speer Electronics Inc
|
Check for Price | Active | 240 kΩ | 20 % | 25 W | SMT | 1000 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSN | 90 kV | 125 °C | -30 °C | Non Inductive | 2 | 33 mm | 300 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||||
|
RS-244.8KOHM0.5%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 44.8 kΩ | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 423.3202 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||
|
LVS244.2OHM0.5%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 44.2 Ω | 0.5 % | 2 W | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS2(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
PSN4MS244J
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 240 kΩ | 5 % | 50 W | CHASSIS MOUNT | SMT | 1500 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 120 kV | 125 °C | -30 °C | Non Inductive | 2 | CYLINDRICAL PACKAGE | FERRULE | 45 mm | 400 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
UWS-24.42KOHM1%
Riedon
|
Check for Price | Yes | Active | 4.42 kΩ | 1 % | 2 W | 7026 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Flameproof | 2 | Bulk | 800 µm | 25.4 mm | 7.6 mm | 17.8 mm | 6.5 mm | RIEDON INC | compliant | |||||||||||||||||||
|
AS24421D
TT Electronics Resistors
|
Check for Price | No | Active | 4.42 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED |