Filter Your Search
1 - 2 of 2 results
|
S-25CM01A0I-J8T1U4
ABLIC Inc.
|
$2.1404 | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 10 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | ||
|
S-25CM01A0I-J8T1U4
Seiko Instruments Inc
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 10 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | HALOGEN FREE, LEAD FREE, SOP-8 | compliant |