Filter Your Search
1 - 10 of 38 results
|
S4015L56
Littelfuse Inc
|
$1.0223 | No | Yes | Obsolete | 40 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | 350 V/us | 1.5 V | 225 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220L, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S4015L52
Littelfuse Inc
|
$1.0553 | No | Yes | Obsolete | 30 mA | 400 V | 15 A | SCR | SINGLE | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S4015L
Littelfuse Inc
|
$1.1138 | No | Yes | Obsolete | 15 kA | 1 mA | 35 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | 100 V/us | 1.5 V | 150 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
S4015LTP
Littelfuse Inc
|
$1.4451 | Yes | Active | 40 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | 350 V/us | 1.5 V | 225 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
S4015L59V
Teccor
|
Check for Price | Obsolete | 40 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S4015L58V
Teccor
|
Check for Price | Obsolete | 40 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S4015B/G/H
Teccor
|
Check for Price | Obsolete | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
S4015LV
Teccor
|
Check for Price | No | Obsolete | 15 kA | 1 mA | 40 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 250 V/us | 1.5 V | 150 A | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
S4015L53V
Teccor
|
Check for Price | Obsolete | 40 mA | 30 mA | 400 V | 15 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S4015L55
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 30 mA | 400 V | 15 A | SCR | SINGLE | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |