Filter Your Search
1 - 10 of 24 results
|
A74S41.510160
EXXELIA Group
|
Check for Price | No | Active | 1.5 µF | 160 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||
|
A74S41510630
EXXELIA Group
|
Check for Price | No | Active | 15 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||
|
A74S41.510250
EXXELIA Group
|
Check for Price | No | Active | 1.5 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||
|
A74S41.510400
EXXELIA Group
|
Check for Price | No | Active | 1.5 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||
|
MKS415/100/20PCM27.5
Wima
|
Check for Price | Yes | Obsolete | 15 µF | 100 V | 20 % | 20 % | POLYESTER | FILM CAPACITOR | Tape and Reel | 63 V | MKS 4 | 100 °C | -55 °C | 2 | Radial | 27.5 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
A74S41.510630
EXXELIA Group
|
Check for Price | No | Active | 1.5 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||
|
MKS41.5/1000/20PCM37.5
Wima
|
Check for Price | Yes | Obsolete | 1.5 µF | 1 kV | 20 % | 20 % | POLYESTER | FILM CAPACITOR | Tape and Reel | 400 V | MKS 4 | e3 | 100 °C | -55 °C | 2 | Radial | Tin (Sn) | 37.5 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.80 | ||||||
|
A74S41.51063
EXXELIA Group
|
Check for Price | No | Active | 1.5 µF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||
|
MKS41.5/100/5PCM22.5
Wima
|
Check for Price | Yes | Obsolete | 1.5 µF | 100 V | 5 % | 5 % | POLYESTER | FILM CAPACITOR | Tape and Reel | 63 V | MKS 4 | e3 | 100 °C | -55 °C | 2 | Radial | Tin (Sn) | 22.5 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.80 | ||||||
|
MKS41.5/1000/10PCM37.5
Wima
|
Check for Price | Yes | Obsolete | 1.5 µF | 1 kV | 10 % | 10 % | POLYESTER | FILM CAPACITOR | Tape and Reel | 400 V | MKS 4 | e3 | 100 °C | -55 °C | 2 | Radial | Tin (Sn) | 37.5 mm | WIMA GMBH & CO KG | , | unknown | EAR99 | 8532.25.00.80 |