Filter Your Search
1 - 6 of 6 results
|
S0335W
Teccor
|
Check for Price | No | Obsolete | 1.8 V | 35 kA | 1 mA | 50 mA | 40 mA | 30 V | SCR | 250 V/us | 1.5 V | 500 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||
|
S0335W
Loras Industries Inc
|
Check for Price | No | Obsolete | 35 kA | 1 mA | 50 mA | 40 mA | 30 V | 35 A | SCR | SINGLE | 250 V/us | 1.5 V | 500 A | 10 µA | R-PSFM-D3 | e0 | Not Qualified | 125 °C | -45 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-D3 | unknown | EAR99 | TO-218 | 3 | 8541.30.00.80 | ||||
|
S0335J
Teccor
|
Check for Price | No | Obsolete | 1.8 V | 35 kA | 1 mA | 50 mA | 40 mA | 30 V | SCR | 35 µs | 250 V/us | 1.5 V | 500 A | e0 | 125 °C | -45 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||
|
S0335K
Teccor
|
Check for Price | No | Obsolete | 1.8 V | 35 kA | 1 mA | 50 mA | 40 mA | 30 V | SCR | 175 V/us | 1.5 V | 500 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||
|
S0335G/H
Teccor
|
Check for Price | Obsolete | TECCOR ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
S0335J
Loras Industries Inc
|
Check for Price | No | Obsolete | 35 kA | 1 mA | 50 mA | 40 mA | 30 V | 35 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 500 A | 10 µA | R-PSFM-D3 | e0 | Not Qualified | 125 °C | -45 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-D3 | unknown | EAR99 | TO-218 | 3 | 8541.30.00.80 |