Filter Your Search
1 - 10 of 7,187 results
|
476CKS035M
Illinois Capacitor Inc
|
$0.0339 | Yes | Yes | Transferred | 47 µF | 35 V | 150 mA | 20 % | 4.233 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 49.35 µA | CKS | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||||
|
106RSS035M
Illinois Capacitor Inc
|
$0.0418 | Yes | Yes | Transferred | 10 µF | 35 V | 45 mA | 20 % | 19.894 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RSS | Tape & Reel/Ammo Pack, Cut/Formed Leads | 11 µA | RSS | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
107CKS035M
Illinois Capacitor Inc
|
$0.0502 | Yes | Yes | Transferred | 100 µF | 35 V | 240 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 105 µA | CKS | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||||
|
226RSS035M
Illinois Capacitor Inc
|
$0.0790 | Yes | Yes | Transferred | 22 µF | 35 V | 70 mA | 20 % | 9.043 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel/Ammo Pack, Cut/Formed Leads | 23 µA | RSS | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | |||||||||
|
106BPS035M
Cornell Dubilier Electronics Inc
|
$0.0827 | Yes | Active | 10 µF | 35 V | 43 mA | 20 % | 24.868 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 13.5 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | |||||||
|
107RSS035M
Illinois Capacitor Inc
|
$0.1727 | Yes | Yes | Transferred | 100 µF | 35 V | 160 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel/Ammo Pack, Cut/Formed Leads | 105 µA | RSS | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||
|
476CKS035MST
Cornell Dubilier Electronics Inc
|
$0.2112 | Yes | Active | 47 µF | 35 V | 140 mA | 20 % | 4.233 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
476CKS035MSA
Cornell Dubilier Electronics Inc
|
$0.2112 | Yes | Active | 47 µF | 35 V | 140 mA | 20 % | 4.233 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 5 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
477CKS035MSA
Cornell Dubilier Electronics Inc
|
$0.2917 | Yes | Active | 470 µF | 35 V | 755 mA | 20 % | 423 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||
|
108CKS035M
Illinois Capacitor Inc
|
$0.3230 | Yes | Yes | Transferred | 1 mF | 35 V | 1.24 A | 20 % | 199 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 1.05 mA | CKS | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR |