Filter Your Search
1 - 10 of 286 results
|
S0510L56
Teccor
|
Check for Price | Obsolete | 30 mA | 15 mA | 50 V | 10 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 10 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S0510FS32RP
Teccor
|
Check for Price | Obsolete | 500 µA | 50 V | 10 A | SCR | SINGLE | SENSITIVE GATE | 50 V | TO-202AB | R-PSFM-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
S0510FS21
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 10 kA | 100 µA | 3 mA | 200 µA | 50 V | 10 A | SCR | SINGLE | SENSITIVE GATE | 50 µs | 20 V/us | 800 mV | 100 A | 50 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
S0510LS3
Teccor
|
Check for Price | No | Obsolete | 10 kA | 100 µA | 8 mA | 500 µA | 50 V | 10 A | SCR | SINGLE | 45 µs | 20 V/us | 800 mV | 100 A | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
S0510FS2121
Teccor
|
Check for Price | Obsolete | 200 µA | 50 V | 10 A | SCR | SINGLE | 50 V | R-PSIP-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
S0510LS351V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 50 V | 10 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 50 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S0510F4
Teccor
|
Check for Price | Obsolete | 15 mA | 50 V | 10 A | SCR | SINGLE | GATE SENSITIVITY | 50 V | TO-202AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
S0515L65
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 30 mA | 50 V | 15 A | SCR | SINGLE | 50 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
S0510FS3143
Teccor
|
Check for Price | Obsolete | 500 µA | 50 V | 10 A | SCR | SINGLE | 50 V | R-PDSO-G3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TECCOR ELECTRONICS INC | SFM | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
S0510LS3
Loras Industries Inc
|
Check for Price | No | Obsolete | 10 kA | 100 µA | 8 mA | 500 µA | 50 V | 10 A | SCR | SINGLE | 20 V/us | 800 mV | 100 A | 5 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |