Filter Your Search
1 - 10 of 1,565 results
|
S16-4150/TR13
Microchip Technology Inc
|
$3.6750 | No | Active | R-PDSO-G16 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | Microchip | GENERAL PURPOSE | 75 V | SEPARATE, 8 ELEMENTS | SILICON | RECTIFIER DIODE | 1 V | 2 A | 8 | 1 | 400 mA | 1.5 W | 50 V | 100 nA | 4 ns | 50 V | ||||||||||||||||||||||||||||||||
|
S16-4148/TR13
Microchip Technology Inc
|
$3.7100 | No | Active | R-PDSO-G16 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | Microchip | GENERAL PURPOSE | 90 V | SEPARATE, 8 ELEMENTS | SILICON | RECTIFIER DIODE | 1.2 V | 2 A | 8 | 1 | 400 mA | 1.5 W | 75 V | 500 nA | 5 ns | 75 V | ||||||||||||||||||||||||||||||||
|
EHH1125ETTS-16.400M-CC
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 16.4 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ms | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 6.4mm | ECLIPTEK CORP | compliant | 8 Pin DIP | 4 | 8 Pin DIP | Clock | ||||||||||||||||||||||||||||||||||||
|
EH2700TS-16.456M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EH3525TS-16.400M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 16.4 MHz | 25 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 6 ns | NO | 6 ms | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | Clock | |||||||||||||||||||||||||||||||||||||
|
EH4600ETTTS-16.456M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC3745ETTS-16.400M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | CMOS | 163 | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EC2745ETTS-16.400M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 16.4 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ms | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | Clock | ||||||||||||||||||||||||||||||||||||
|
S1644A26.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 80 GHz | 1.8432 GHz | 6 A | 5 ms | 8 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.0mm | PERICOM SEMICONDUCTOR CORP | LCC4,.09X.12,86/63 | compliant | Clock | EAR99 | |||||||||||||||||||||||||||||||
|
EH2725ETTTS-16.456M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | Clock |